Liquid Level Sensor Switch (Single Float) NO/NC Output 1" BSPP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T/LL122/01

DigiKey Part Number
5333-T/LL122/01TB-ND
Manufacturer
Manufacturer Product Number
T/LL122/01
Description
SENSOR LEVEL LIQ SWITCH NO/NC
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) NO/NC Output 1" BSPP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NO/NC
Manufacturer
Amphenol Rochester Sensors
Current
1 A
Series
Mounting Type
1" BSPP
Packaging
Bulk
Material - Housing & Prism
304 Stainless Steel, Brass, Polypropylene (PP)
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
Liquid
Voltage Rating
250VAC/DC
Output Type
Switch (Single Float)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.