Liquid Level Sensor Open Collector, Source Sink, Source Output 1/2" NPTF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S285/15

DigiKey Part Number
5333-S285/15TB-ND
Manufacturer
Manufacturer Product Number
S285/15
Description
SEN LVL LIQ OPEN SINK/ SOURCE
Customer Reference
Detailed Description
Liquid Level Sensor Open Collector, Source Sink, Source Output 1/2" NPTF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
Sink, Source
Manufacturer
Amphenol Rochester Sensors
Current
7 mA
Series
Switch Actuation Level
39.370" (1000mm)
Packaging
Bulk
Mounting Type
1/2" NPTF
Part Status
Active
Material - Housing & Prism
Brass CZ121, PTFE
Type
Liquid
Operating Temperature
-40°C ~ 125°C
Output Type
Open Collector, Source
Voltage Rating
9V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Rochester Sensors UK Limited
A separate ₩176,400 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.