SMP Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
SMP-FR-C19
SMP-FR-C19

SMP-FR-C19

DigiKey Part Number
ARF3307-ND
Manufacturer
Manufacturer Product Number
SMP-FR-C19
Description
SMP RIGHT ANGLE CRIMP PLUG FOR R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-178
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Cap, 1 Ferrule
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩19,073.00000₩19,073
10₩16,202.30000₩162,023
25₩15,187.64000₩379,691
50₩14,462.68000₩723,134
100₩13,772.50000₩1,377,250
250₩12,910.68800₩3,227,672
500₩12,295.03000₩6,147,515
1,000₩11,708.97700₩11,708,977
Manufacturers Standard Package