
A-1PA-137-070B2 | |
|---|---|
DigiKey Part Number | ARF2224-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-137-070B2 |
Description | COAX CBL U.FL AMC-U.FL AMC 2.7" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.37mm OD Coaxial Cable 2.756" (70.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol RF | Length 2.756" (70.00mm) |
Packaging Bulk | Cable Type 1.37mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style U.FL (UMCC), AMC to U.FL (UMCC), AMC | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC), AMC Plug, Right Angle | Color Black |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector U.FL (UMCC), AMC Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩12,410.00000 | ₩12,410 |
| 10 | ₩10,543.30000 | ₩105,433 |
| 25 | ₩9,882.64000 | ₩247,066 |
| 50 | ₩9,410.88000 | ₩470,544 |
| 100 | ₩8,961.62000 | ₩896,162 |
| 300 | ₩8,293.39000 | ₩2,488,017 |
| 500 | ₩8,000.01800 | ₩4,000,009 |
| 1,000 | ₩7,618.54600 | ₩7,618,546 |



















