
095-902-581M050 | |
|---|---|
DigiKey Part Number | 115-095-902-581M050-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-581M050 |
Description | COAX CBL SMA TO SMP 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩105,090.00000 | ₩105,090 |
| 10 | ₩89,324.70000 | ₩893,247 |
| 25 | ₩83,734.84000 | ₩2,093,371 |
| 50 | ₩79,741.90000 | ₩3,987,095 |
| 100 | ₩75,940.69000 | ₩7,594,069 |