


031-70543-12G | |
|---|---|
DigiKey Part Number | ARF3138-ND |
Manufacturer | |
Manufacturer Product Number | 031-70543-12G |
Description | CONN BNC JACK 75OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 4505R | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -30°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩17,745.00000 | ₩17,745 |
| 10 | ₩15,085.70000 | ₩150,857 |
| 25 | ₩14,140.52000 | ₩353,513 |
| 50 | ₩13,465.32000 | ₩673,266 |
| 100 | ₩12,822.69000 | ₩1,282,269 |
| 250 | ₩12,020.31200 | ₩3,005,078 |
| 500 | ₩11,447.06200 | ₩5,723,531 |
| 1,000 | ₩10,901.39500 | ₩10,901,395 |


