
USBCTBOLT1-2MW-C | |
|---|---|
DigiKey Part Number | 5971-USBCTBOLT1-2MW-C-ND |
Manufacturer | |
Manufacturer Product Number | USBCTBOLT1-2MW-C |
Description | 3FT (1M) USB-C 3.1 MALE TO MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩78,993.00000 | ₩78,993 |
| 10 | ₩67,146.40000 | ₩671,464 |
| 25 | ₩62,943.76000 | ₩1,573,594 |
| 50 | ₩59,941.80000 | ₩2,997,090 |
| 100 | ₩57,084.17000 | ₩5,708,417 |
| 250 | ₩53,515.15600 | ₩13,378,789 |