Pin Contact Gold Solder RG-179B, 316 Power, Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS4102D/AA

DigiKey Part Number
4306-MS4102D/AA-ND
Manufacturer
Manufacturer Product Number
MS4102D/AA
Description
CONN PIN SOLDER GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Solder RG-179B, 316 Power, Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Type
Power, Machined
Pin or Socket
Pin
Contact Termination
Solder
Wire Gauge
RG-179B, 316
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩27,722.00000₩27,722
10₩23,566.00000₩235,660
25₩22,089.88000₩552,247
50₩21,035.66000₩1,051,783
100₩20,032.10000₩2,003,210
250₩18,779.04000₩4,694,760
500₩17,883.68800₩8,941,844
Manufacturers Standard Package