Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-317 | |
|---|---|
DigiKey Part Number | 4306-M24308/24-317-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-317 |
Description | CONN D-SUB PLG 50POS PNL MT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/24-105 | Amphenol Positronic | 0 | 4306-M24308/24-105-ND | ₩545,126.68000 | Parametric Equivalent |
| M24308/24-111 | Amphenol Positronic | 0 | 4306-M24308/24-111-ND | ₩442,262.88000 | Parametric Equivalent |
| M24308/24-117 | Amphenol Positronic | 0 | 4306-M24308/24-117-ND | ₩459,404.40000 | Parametric Equivalent |
| M24308/24-11F | Amphenol Positronic | 0 | 4306-M24308/24-11F-ND | ₩84,986.00000 | Parametric Equivalent |
| M24308/24-11K | Amphenol Positronic | 0 | 4306-M24308/24-11K-ND | ₩150,006.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₩293,011.04000 | ₩7,325,276 |