Parametric Equivalent
Parametric Equivalent

HDC50S3S600S/AA-15 | |
|---|---|
DigiKey Part Number | 4306-HDC50S3S600S/AA-15-ND |
Manufacturer | |
Manufacturer Product Number | HDC50S3S600S/AA-15 |
Description | HDC50S3S600S/AA-15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 5 (DD, D) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC50S3S6000/AA | Amphenol Positronic | 0 | 4306-HDC50S3S6000/AA-ND | ₩236,282.20000 | Parametric Equivalent |
| HDC50S3S60V3X/AA | Amphenol Positronic | 0 | 4306-HDC50S3S60V3X/AA-ND | ₩224,654.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩395,022.00000 | ₩3,950,220 |