
PTC10MV10-203A2020 | |
|---|---|
DigiKey Part Number | 1993-PTC10MV10-203A2020-ND |
Manufacturer | |
Manufacturer Product Number | PTC10MV10-203A2020 |
Description | TRIMMER 20K OHM 0.33W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.33W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,900.00000 | ₩1,900 |
| 10 | ₩1,581.50000 | ₩15,815 |
| 25 | ₩1,469.64000 | ₩36,741 |
| 50 | ₩1,390.26000 | ₩69,513 |
| 100 | ₩1,314.75000 | ₩131,475 |
| 250 | ₩1,220.57200 | ₩305,143 |
| 500 | ₩1,153.51200 | ₩576,756 |
| 2,000 | ₩1,029.68250 | ₩2,059,365 |
| 6,000 | ₩940.67867 | ₩5,644,072 |