PTC10LV10-503A2020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTC10LV10-503A2020

DigiKey Part Number
1993-PTC10LV10-503A2020-ND
Manufacturer
Manufacturer Product Number
PTC10LV10-503A2020
Description
TRIMMER 50K OHM 0.33W PC PIN TOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
50 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.33W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.406" Dia (10.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,893
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩1,308.00000₩1,308
10₩1,102.10000₩11,021
25₩1,028.68000₩25,717
50₩976.64000₩48,832
100₩926.53000₩92,653
250₩864.02000₩216,005
500₩819.34600₩409,673
2,000₩736.33950₩1,472,679
6,000₩676.29267₩4,057,756
Manufacturers Standard Package