PTC10-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC10-Series
PT10MV10

PTC10LV10-501A2020

DigiKey Part Number
1993-1162-ND
Manufacturer
Manufacturer Product Number
PTC10LV10-501A2020
Description
TRIMMER 500 OHM 0.33W PC PIN TOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
500 Ohms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.33W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.406" Dia (10.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,649
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩1,837.00000₩1,837
10₩1,545.90000₩15,459
25₩1,443.64000₩36,091
50₩1,370.18000₩68,509
100₩1,300.08000₩130,008
250₩1,212.17600₩303,044
500₩1,149.43000₩574,715
2,000₩1,032.88900₩2,065,778
6,000₩948.60217₩5,691,613
Manufacturers Standard Package