
PTC10LV10-253A2020 | |
---|---|
DigiKey Part Number | 1993-PTC10LV10-253A2020-ND |
Manufacturer | |
Manufacturer Product Number | PTC10LV10-253A2020 |
Description | TRIMMER 25K OHM 0.33W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.33W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,808.00000 | ₩1,808 |
10 | ₩1,526.80000 | ₩15,268 |
25 | ₩1,425.44000 | ₩35,636 |
50 | ₩1,352.84000 | ₩67,642 |
100 | ₩1,283.48000 | ₩128,348 |
250 | ₩1,196.77600 | ₩299,194 |
500 | ₩1,134.79200 | ₩567,396 |
2,000 | ₩1,019.75150 | ₩2,039,503 |
6,000 | ₩936.53733 | ₩5,619,224 |