
PTC10LV10-102A2020 | |
---|---|
DigiKey Part Number | 1993-PTC10LV10-102A2020-ND |
Manufacturer | |
Manufacturer Product Number | PTC10LV10-102A2020 |
Description | TRIMMER 1K OHM 0.33W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.33W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,013.00000 | ₩2,013 |
10 | ₩1,694.40000 | ₩16,944 |
25 | ₩1,581.80000 | ₩39,545 |
50 | ₩1,501.26000 | ₩75,063 |
100 | ₩1,424.26000 | ₩142,426 |
250 | ₩1,327.97600 | ₩331,994 |
500 | ₩1,259.20200 | ₩629,601 |
2,000 | ₩1,131.46450 | ₩2,262,929 |
6,000 | ₩1,039.10000 | ₩6,234,600 |