
PTC10LV10-101A2020 | |
---|---|
DigiKey Part Number | 1993-PTC10LV10-101A2020-ND |
Manufacturer | |
Manufacturer Product Number | PTC10LV10-101A2020 |
Description | TRIMMER 100 OHM 0.33W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.33W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,087.00000 | ₩2,087 |
10 | ₩1,757.50000 | ₩17,575 |
25 | ₩1,641.16000 | ₩41,029 |
50 | ₩1,557.70000 | ₩77,885 |
100 | ₩1,477.60000 | ₩147,760 |
250 | ₩1,377.76400 | ₩344,441 |
500 | ₩1,306.34400 | ₩653,172 |
2,000 | ₩1,173.80850 | ₩2,347,617 |
6,000 | ₩1,077.97617 | ₩6,467,857 |