
HCSP-3BS-1100 | |
|---|---|
DigiKey Part Number | 1993-HCSP-3BS-1100-ND |
Manufacturer | |
Manufacturer Product Number | HCSP-3BS-1100 |
Description | CURRENT SENSOR HE/OL 1100A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1100A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 1.81mV/A | |
Frequency | 70kHz ~ 250kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 48mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩142,131.00000 | ₩142,131 |
| 5 | ₩131,836.20000 | ₩659,181 |
| 10 | ₩127,996.80000 | ₩1,279,968 |
| 25 | ₩123,404.36000 | ₩3,085,109 |
| 50 | ₩120,259.96000 | ₩6,012,998 |
| 100 | ₩117,374.55000 | ₩11,737,455 |