Image for ATD4R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATD4R

DigiKey Part Number
ATD4R-ND
Manufacturer
Manufacturer Product Number
ATD4R
Description
CONN TERM BLK FEED THRU 10-20AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Red 10-20 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Tray
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
400V
Current - UL
35 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-20 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
9mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.