Similar

SSL12-P4LP0-M20A01 | |
|---|---|
DigiKey Part Number | SSL12-P4LP0-M20A01-ND |
Manufacturer | |
Manufacturer Product Number | SSL12-P4LP0-M20A01 |
Description | SSL1.2 WIRE ASSEMBLY 5A |
Customer Reference | |
Detailed Description | SSL Cable Assembly Plug, 4 Position To Wire Leads Multiple 3.94" (100.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, 4 Position | |
2nd Connector | Wire Leads | |
Color | Multiple | |
Length | 3.94" (100.0mm) | |
Features | Latch Lock | |
Base Product Number |
