Similar

SSL12-J2LJ0-020A02 | |
|---|---|
DigiKey Part Number | SSL12-J2LJ0-020A02-ND |
Manufacturer | |
Manufacturer Product Number | SSL12-J2LJ0-020A02 |
Description | SSL1.2 WIRE ASSEMBLY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 2 Position To Wire Leads Brown, Red 7.87" (200.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Socket, 2 Position | |
2nd Connector | Wire Leads | |
Color | Brown, Red | |
Length | 7.87" (200.0mm) | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩2,232.79067 | ₩6,698,372 |
