
M12D-03BFFA-SL8001 | |
|---|---|
DigiKey Part Number | 1754-M12D-03BFFA-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | M12D-03BFFA-SL8001 |
Description | CONN PLUG FMALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Voltage Rating 250V |
Shell Size - Insert M12-3 | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation D | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩14,340.00000 | ₩14,340 |
| 10 | ₩12,184.50000 | ₩121,845 |
| 30 | ₩11,274.40000 | ₩338,232 |
| 50 | ₩10,875.28000 | ₩543,764 |
| 100 | ₩10,356.24000 | ₩1,035,624 |
| 250 | ₩9,708.12400 | ₩2,427,031 |
| 500 | ₩9,245.11200 | ₩4,622,556 |
| 1,000 | ₩8,804.35900 | ₩8,804,359 |