
M12A-17PFFC-SF8C20 | |
|---|---|
DigiKey Part Number | 1754-M12A-17PFFC-SF8C20-ND |
Manufacturer | |
Manufacturer Product Number | M12A-17PFFC-SF8C20 |
Description | CIR CBL 17POS PLUG TO WIRE 65.6' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 17 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 65.6' (20.0m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩35,468.00000 | ₩35,468 |
| 10 | ₩30,137.20000 | ₩301,372 |
| 25 | ₩28,250.40000 | ₩706,260 |
| 50 | ₩26,902.30000 | ₩1,345,115 |
| 100 | ₩25,619.02000 | ₩2,561,902 |
| 250 | ₩24,016.77600 | ₩6,004,194 |
| 500 | ₩22,871.91800 | ₩11,435,959 |