Circular Cable Assembly Shielded 0.66' (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-17PFFC-SF8B20

DigiKey Part Number
1754-M12A-17PFFC-SF8B20-ND
Manufacturer
Manufacturer Product Number
M12A-17PFFC-SF8B20
Description
CIR CBL 17POS PLUG TO WIRE 0.66'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 0.66' (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
17
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
0.66' (200.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polyurethane (PUR)
Color
Multiple
Shielding
Shielded
Ingress Protection
IP68 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩35,300.00000₩35,300
10₩29,995.10000₩299,951
25₩28,117.68000₩702,942
50₩26,775.70000₩1,338,785
100₩25,498.40000₩2,549,840
250₩23,903.52000₩5,975,880
500₩22,764.23000₩11,382,115
Manufacturers Standard Package