
M12A-17BMMM-SL8B02 | |
|---|---|
DigiKey Part Number | 1754-M12A-17BMMM-SL8B02-ND |
Manufacturer | |
Manufacturer Product Number | M12A-17BMMM-SL8B02 |
Description | CIR CBL 17POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 17 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩48,738.00000 | ₩48,738 |
| 10 | ₩41,430.50000 | ₩414,305 |
| 25 | ₩38,835.80000 | ₩970,895 |
| 50 | ₩36,983.20000 | ₩1,849,160 |
| 100 | ₩35,219.42000 | ₩3,521,942 |
| 250 | ₩33,017.00400 | ₩8,254,251 |