
HDB-44BFFA-SL7001 | |
|---|---|
DigiKey Part Number | HDB-44BFFA-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | HDB-44BFFA-SL7001 |
Description | CONN D-SUB HD RCPT 44P SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Features Shielded |
Number of Rows 3 | Dielectric Material Acrylonitrile Butadiene Styrene (ABS) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) High Density | Operating Temperature -40°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-HDF44-HOOD-WP | Assmann WSW Components | 40 | AE10124-ND | ₩36,370.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩16,312.00000 | ₩16,312 |
| 10 | ₩13,866.20000 | ₩138,662 |
| 30 | ₩12,830.70000 | ₩384,921 |
| 50 | ₩12,376.24000 | ₩618,812 |
| 100 | ₩11,785.37000 | ₩1,178,537 |
| 250 | ₩11,047.96400 | ₩2,761,991 |
| 500 | ₩10,521.01800 | ₩5,260,509 |
| 1,000 | ₩10,019.51100 | ₩10,019,511 |