Terminal Plug, Female Socket Connector Crimp 2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPIPB35BSO1

DigiKey Part Number
SLPIPB35BSO1-ND
Manufacturer
Manufacturer Product Number
SLPIPB35BSO1
Description
8.0MM SURLOK PLUS STRAIGHT PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 2 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Terminal Type
Plug, Female Socket
Manufacturer
Amphenol Industrial Operations
Termination
Crimp
Series
Wire Gauge
2 AWG
Packaging
Bulk
Color
Orange
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩47,206.00000₩47,206
10₩40,118.70000₩401,187
25₩37,607.32000₩940,183
50₩35,812.76000₩1,790,638
100₩34,104.82000₩3,410,482
250₩31,971.97200₩7,992,993
500₩30,448.17800₩15,224,089
Manufacturers Standard Package