
97-3106A-22-28S | |
|---|---|
DigiKey Part Number | 339-97-3106A-22-28S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-22-28S |
Description | MIL-5015 97 THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 7 | Shielding |
Shell Size - Insert 22-28 | Current Rating (Amps) 23A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Diallyl Phthalate (DAP) |
Shell Material Aluminum Alloy | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩167,633.00000 | ₩167,633 |
| 10 | ₩142,493.30000 | ₩1,424,933 |
| 25 | ₩133,580.44000 | ₩3,339,511 |
| 50 | ₩127,212.06000 | ₩6,360,603 |
| 100 | ₩121,149.91000 | ₩12,114,991 |