
97-3106A-18-8P(621) | |
|---|---|
DigiKey Part Number | 339-97-3106A-18-8P(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-18-8P(621) |
Description | CONN PLUG MALE 8P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Zinc Alloy |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 8 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-8 | Backshell Material, Plating Aluminum Alloy, Black Zinc Alloy |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩54,731.00000 | ₩54,731 |
| 10 | ₩46,522.90000 | ₩465,229 |
| 25 | ₩43,610.56000 | ₩1,090,264 |
| 50 | ₩41,529.86000 | ₩2,076,493 |
| 100 | ₩39,549.29000 | ₩3,954,929 |
| 250 | ₩37,076.27600 | ₩9,269,069 |