1 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3106A-18-420P

DigiKey Part Number
97-3106A-18-420P-ND
Manufacturer
Manufacturer Product Number
97-3106A-18-420P
Description
CONN PLUG MALE 1P SILV SLDR CUP
Customer Reference
Detailed Description
1 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Olive Drab Chromate over Cadmium
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Olive Drab
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
1
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
18-420
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Diallyl Phthalate (DAP)
Fastening Type
Threaded
Applications
Automotive, Industrial
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩179,634.00000₩179,634
10₩163,557.10000₩1,635,571
Manufacturers Standard Package