
97-3106A-18-3S | |
|---|---|
DigiKey Part Number | 339-97-3106A-18-3S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-18-3S |
Description | CONN PLUG FMALE 2P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-3 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩57,055.00000 | ₩57,055 |
| 10 | ₩48,493.50000 | ₩484,935 |
| 25 | ₩45,457.32000 | ₩1,136,433 |
| 50 | ₩43,288.88000 | ₩2,164,444 |
| 100 | ₩41,224.55000 | ₩4,122,455 |
| 250 | ₩38,646.72000 | ₩9,661,680 |