
97-3106A-18-1S(621) | |
|---|---|
DigiKey Part Number | 339-97-3106A-18-1S(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-18-1S(621) |
Description | CONN PLUG FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Zinc Alloy |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 10 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-1 | Backshell Material, Plating Aluminum Alloy, Black Zinc Alloy |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩60,112.00000 | ₩60,112 |
| 10 | ₩51,094.00000 | ₩510,940 |
| 25 | ₩47,894.84000 | ₩1,197,371 |
| 50 | ₩45,610.22000 | ₩2,280,511 |
| 100 | ₩43,435.50000 | ₩4,343,550 |
| 250 | ₩40,719.58800 | ₩10,179,897 |