
PSASM2130391TR | |
|---|---|
DigiKey Part Number | 609-PSASM2130391CT-ND - Cut Tape (CT) 609-PSASM2130391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSASM2130391TR |
Description | SAS PCIE,12G, 68PIN, PLUG, RIGHT |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PSASM2130391TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩19,049.00000 | ₩19,049 |
| 10 | ₩16,182.30000 | ₩161,823 |
| 25 | ₩15,168.76000 | ₩379,219 |
| 50 | ₩14,444.40000 | ₩722,220 |
| 100 | ₩13,755.07000 | ₩1,375,507 |
| 250 | ₩12,894.32800 | ₩3,223,582 |