
91614-407ALF | |
|---|---|
DigiKey Part Number | 2266-91614-407ALFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91614-407ALF |
Description | CONN RCPT 7POS 0.1 TIN SMD |
Customer Reference | |
Detailed Description | 7 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 91614-407ALF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Series | Insulation Color Gray |
Packaging Tape & Reel (TR) | Insulation Height 0.275" (6.99mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 10.81mm |
Style Board to Board | Features Board Lock, Pick and Place |
Number of Positions | Applications Automotive, General Purpose, Industrial, Telecommunications |
Number of Positions Loaded All | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₩1,911.00000 | ₩764,400 |