87520-2010BLF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 49,043
Unit Price: ₩1,514.00000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1,159
Unit Price: ₩1,406.00000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 4,189
Unit Price: ₩1,743.00000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1,991
Unit Price: ₩2,446.00000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₩884.70190
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,300
Unit Price: ₩2,492.00000
Datasheet
Image for 87520-2010BLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87520-2010BLF

DigiKey Part Number
87520-2010BLF-ND
Manufacturer
Manufacturer Product Number
87520-2010BLF
Description
CONN RCPT USB2.0 TYPEA 4POS R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
87520-2010BLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold, GXT™
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes