
65780-046LF | |
|---|---|
DigiKey Part Number | 609-65780-046LF-ND |
Manufacturer | |
Manufacturer Product Number | 65780-046LF |
Description | CONN RCPT 10POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 65780-046LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.142" (3.60mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Brass |
Number of Rows 1 | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,327.00000 | ₩4,327 |
| 10 | ₩3,679.80000 | ₩36,798 |
| 25 | ₩3,448.96000 | ₩86,224 |
| 50 | ₩3,284.16000 | ₩164,208 |
| 100 | ₩3,127.16000 | ₩312,716 |
| 250 | ₩2,931.26000 | ₩732,815 |
| 575 | ₩2,763.99130 | ₩1,589,295 |
| 1,150 | ₩2,632.10174 | ₩3,026,917 |
| 2,875 | ₩2,467.45113 | ₩7,093,922 |