
10160299-1111001LF | |
|---|---|
DigiKey Part Number | 609-10160299-1111001LFTR-ND - Tape & Reel (TR) 609-10160299-1111001LFCT-ND - Cut Tape (CT) 609-10160299-1111001LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10160299-1111001LF |
Description | BERGSTAK SECURE CONNECTOR, VERTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 111 Position Connector Array, Female Sockets Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10160299-1111001LF Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (FCI) | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 7.95mm |
Number of Positions 111 | Height Above Board 0.173" (4.40mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10160299-1111000LF | Amphenol CS (FCI) | 800 | 609-10160299-1111000LFCT-ND | ₩14,279.00000 | Similar |
| 10160299-1111002LF | Amphenol CS (FCI) | 800 | 609-10160299-1111002LFCT-ND | ₩14,279.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩14,279.00000 | ₩14,279 |
| 10 | ₩12,129.50000 | ₩121,295 |
| 25 | ₩11,370.00000 | ₩284,250 |
| 50 | ₩10,826.96000 | ₩541,348 |
| 100 | ₩10,310.23000 | ₩1,031,023 |
| 250 | ₩9,962.51600 | ₩2,490,629 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ₩8,479.69000 | ₩13,567,504 |