




10144517-101802LF | |
|---|---|
DigiKey Part Number | 609-5441-2-ND - Tape & Reel (TR) 609-5441-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10144517-101802LF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-101802LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 100 | Height Above Board 0.146" (3.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,021.00000 | ₩4,021 |
| 10 | ₩3,415.30000 | ₩34,153 |
| 25 | ₩3,200.68000 | ₩80,017 |
| 50 | ₩3,047.50000 | ₩152,375 |
| 100 | ₩2,901.97000 | ₩290,197 |
| 250 | ₩2,720.22400 | ₩680,056 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₩2,505.87500 | ₩2,004,700 |
| 1,600 | ₩2,386.35188 | ₩3,818,163 |
| 2,400 | ₩2,319.08750 | ₩5,565,810 |
| 4,000 | ₩2,237.08150 | ₩8,948,326 |
| 5,600 | ₩2,184.66339 | ₩12,234,115 |




