Connector Header Surface Mount, Right Angle 44 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10112690-G03-22ULF

DigiKey Part Number
2266-10112690-G03-22ULF-ND
Manufacturer
Manufacturer Product Number
10112690-G03-22ULF
Description
CONN HEADER SMD R/A 44POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 44 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10112690-G03-22ULF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.157" (4.00mm)
Series
Insulation Height
0.157" (4.00mm)
Packaging
Box
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold or Gold, GXT™
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic, Glass Filled
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Voltage Rating
200V
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₩58,800 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in KRW
Box
QuantityUnit PriceExt Price
25₩4,439.40000₩110,985
150₩4,365.90000₩654,885