
PSASM2130391TR | |
|---|---|
DigiKey Part Number | 609-PSASM2130391CT-ND - Cut Tape (CT) 609-PSASM2130391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSASM2130391TR |
Description | SAS PCIE,12G, 68PIN, PLUG, RIGHT |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PSASM2130391TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩19,243.00000 | ₩19,243 |
| 10 | ₩16,347.50000 | ₩163,475 |
| 25 | ₩15,323.52000 | ₩383,088 |
| 50 | ₩14,591.80000 | ₩729,590 |
| 100 | ₩13,895.43000 | ₩1,389,543 |
| 250 | ₩13,025.90400 | ₩3,256,476 |