Direct
Similar
Similar

HM2R02PA5100N9 | |
|---|---|
DigiKey Part Number | HM2R02PA5100N9-ND |
Manufacturer | |
Manufacturer Product Number | HM2R02PA5100N9 |
Description | CONN RECEPT 125POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R02PA5100N9 Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style B 25 | Voltage Rating 500V |
Number of Positions 125 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2R02PA5100N9LF | Amphenol CS (FCI) | 280 | 609-2139-ND | ₩9,035.00000 | Direct |
| 100145-1 | TE Connectivity AMP Connectors | 114 | A130946-ND | ₩23,329.00000 | Similar |
| 17351252101 | HARTING | 339 | 1195-3025-ND | ₩23,115.00000 | Similar |
| 17351252102 | HARTING | 6 | 1195-3026-ND | ₩24,950.00000 | Similar |
| 5100145-1 | TE Connectivity AMP Connectors | 209 | A97856-ND | ₩26,662.00000 | Similar |






