
HM2PC150DPE9REPAIR | |
|---|---|
DigiKey Part Number | HM2PC150DPE9REPAIR-ND |
Manufacturer | |
Manufacturer Product Number | HM2PC150DPE9REPAIR |
Description | HNM2 REPAIR CONTACTS |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |