Image for HM1W41BPR000H6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM1W41BPR000H6

DigiKey Part Number
HM1W41BPR000H6-ND
Manufacturer
Manufacturer Product Number
HM1W41BPR000H6
Description
4RX1M PF SIG HDR METRAL
Customer Reference
Detailed Description
24 Connector Header, Male Pins Through Hole High Speed
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
24
Number of Positions Loaded
-
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.