8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW8R-2STE1H1LF

DigiKey Part Number
609-HFW8R-2STE1H1LFTR-ND - Tape & Reel (TR)
609-HFW8R-2STE1H1LFCT-ND - Cut Tape (CT)
609-HFW8R-2STE1H1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFW8R-2STE1H1LF
Description
CONN FFC FPC TOP 8POS 1MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HFW8R-2STE1H1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
8
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.075" (1.90mm)
Locking Feature
-
Cable End Type
Straight or Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
-
Features
-
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,833
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩443.00000₩443
10₩373.00000₩3,730
25₩349.80000₩8,745
50₩332.66000₩16,633
100₩316.77000₩31,677
250₩296.95600₩74,239
500₩282.76600₩141,383
1,000₩269.23700₩269,237
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩256.37200₩512,744
4,000₩244.12650₩976,506
6,000₩237.24167₩1,423,450
10,000₩228.84300₩2,288,430
14,000₩223.47450₩3,128,643
20,000₩217.92280₩4,358,456
Manufacturers Standard Package