HFW7R-1STE1MTLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 7,639
Unit Price: ₩1,835.00000
Datasheet

Similar


Molex
In Stock: 5,721
Unit Price: ₩1,361.00000
Datasheet
Image for HFW7R-1STE1MTLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW7R-1STE1MTLF

DigiKey Part Number
HFW7R-1STE1MTLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFW7R-1STE1MTLF
Description
CONN FFC FPC BOTTOM 7POS 1MM R/A
Customer Reference
Detailed Description
7 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HFW7R-1STE1MTLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight or Tapered
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Housing Material
Thermoplastic, Glass Filled
Part Status
Obsolete
Features
Solder Retention
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 105°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
7
Current Rating (Amps)
0.5A
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Solder
Mating Cycles
30
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0522710769Molex7,639WM7938CT-ND₩1,835.00000Similar
0528520770Molex5,721WM11074CT-ND₩1,361.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes