
F31G-1A7H1-11045 | |
|---|---|
DigiKey Part Number | 609-F31G-1A7H1-11045TR-ND - Tape & Reel (TR) 609-F31G-1A7H1-11045CT-ND - Cut Tape (CT) 609-F31G-1A7H1-11045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31G-1A7H1-11045 |
Description | CONN FFC VERT 45POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31G-1A7H1-11045 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 45 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Mating Cycles 30 |
Height Above Board 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,437.00000 | ₩1,437 |
| 10 | ₩1,221.50000 | ₩12,215 |
| 25 | ₩1,145.36000 | ₩28,634 |
| 50 | ₩1,090.34000 | ₩54,517 |
| 100 | ₩1,038.21000 | ₩103,821 |
| 250 | ₩973.11200 | ₩243,278 |
| 500 | ₩926.60600 | ₩463,303 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₩871.07167 | ₩1,045,286 |
| 2,400 | ₩829.49500 | ₩1,990,788 |
| 3,600 | ₩806.10639 | ₩2,901,983 |
| 6,000 | ₩777.58333 | ₩4,665,500 |
| 8,400 | ₩759.35500 | ₩6,378,582 |
| 12,000 | ₩740.49850 | ₩8,885,982 |