
F31G-1A7H1-11010 | |
|---|---|
DigiKey Part Number | 609-F31G-1A7H1-11010TR-ND - Tape & Reel (TR) 609-F31G-1A7H1-11010CT-ND - Cut Tape (CT) 609-F31G-1A7H1-11010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31G-1A7H1-11010 |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31G-1A7H1-11010 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Mating Cycles 30 |
Height Above Board 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩734.00000 | ₩734 |
| 10 | ₩616.10000 | ₩6,161 |
| 25 | ₩577.88000 | ₩14,447 |
| 50 | ₩550.36000 | ₩27,518 |
| 100 | ₩524.07000 | ₩52,407 |
| 250 | ₩491.17200 | ₩122,793 |
| 500 | ₩467.69000 | ₩233,845 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₩439.65750 | ₩527,589 |
| 2,400 | ₩418.66208 | ₩1,004,789 |
| 3,600 | ₩406.85194 | ₩1,464,667 |
| 6,000 | ₩392.45067 | ₩2,354,704 |
| 8,400 | ₩383.24464 | ₩3,219,255 |
| 12,000 | ₩373.72533 | ₩4,484,704 |