Direct

D37S91C6PV00 | |
|---|---|
DigiKey Part Number | D37S91C6PV00-ND |
Manufacturer | |
Manufacturer Product Number | D37S91C6PV00 |
Description | CONN D-SUB RCPT 37POS VERT PRESS |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D37S91C6PV00LF | Amphenol CS (FCI) | 0 | D37S91C6PV00LF-ND | ₩7,242.94444 | Direct |
| 5747715-2 | TE Connectivity AMP Connectors | 25 | A32048-ND | ₩43,066.00000 | Similar |
