Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

87520-2112A | |
|---|---|
DigiKey Part Number | 87520-2112A-ND |
Manufacturer | |
Manufacturer Product Number | 87520-2112A |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 3A |
Part Status Obsolete | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold, GXT™ |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color White |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 897-43-004-90-000000 | Mill-Max Manufacturing Corp. | 7,888 | ED90064-ND | ₩3,042.00000 | Similar |
| 1-292303-2 | TE Connectivity AMP Connectors | 0 | 1-292303-2-ND | ₩3,170.48438 | Parametric Equivalent |
| 292303-4 | TE Connectivity AMP Connectors | 4,346 | A113390-ND | ₩3,776.00000 | Parametric Equivalent |
| 292303-5 | TE Connectivity AMP Connectors | 1,216 | A113391-ND | ₩2,492.00000 | Parametric Equivalent |
| 292303-6 | TE Connectivity AMP Connectors | 1,340 | A121063-ND | ₩5,259.00000 | Parametric Equivalent |











