Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

87520-1110ALF | |
|---|---|
DigiKey Part Number | 609-6473-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 87520-1110ALF |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 87520-1110ALF Models |
Category | Features Board Lock |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 3A |
Part Status Obsolete | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold, GXT™ |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87520-0112ALF | Amphenol CS (FCI) | 0 | 87520-0112ALF-ND | ₩1,209.17380 | Parametric Equivalent |
| 87520-1112APLF | Amphenol CS (FCI) | 0 | 87520-1112APLF-ND | ₩921.72875 | Parametric Equivalent |
| 87520-3112ALF | Amphenol CS (FCI) | 1,465 | 609-87520-3112ALFCT-ND | ₩2,201.00000 | Parametric Equivalent |
| 292303-4 | TE Connectivity AMP Connectors | 4,346 | A113390-ND | ₩3,776.00000 | Similar |
| 897-43-004-90-000000 | Mill-Max Manufacturing Corp. | 8,022 | ED90064-ND | ₩3,042.00000 | Similar |





