87434-135LF | |
|---|---|
DigiKey Part Number | 87434-135LF-ND |
Manufacturer | |
Manufacturer Product Number | 87434-135LF |
Description | CONN HEADER VERT 70POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 70 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.100" (2.54mm) |
Mfr | Insulation Height 0.480" (12.20mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold or Gold, GXT™ |
Part Status Obsolete | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -55°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A (DC) |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 12.88mm |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose, Military |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.130" (3.30mm) |